RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 41 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR197.67

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR197.67-
10 +MYR181.828%

*price indicative

RS Stock No.:
730-376
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

41mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 41 mm Fire Sleeve, 1 m


The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and is Ideal for safeguarding components from flames and heat exposure.

Features and Benefits


Material: Silicone rubber and fibreglass construction ensures durability and high-temperature resistance.
Dielectric Strength: 30 kV dielectric strength provides excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 41 mm, offering versatility in application.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for extreme conditions.
Wall Thickness: 2 mm thickness provides robust protection against abrasion and heat.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for safety and reliability.

Applications


Automotive industry
Aerospace industry
Industrial machinery
Electrical installations

Additional Information


Length: Available in 1 m lengths for easy installation and handling.
Colour: Blue, for easy identification and aesthetic integration.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy