RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 12 mm Cable Diameter
- RS Stock No.:
- 730-434
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR83.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR83.38 |
| 10 + | MYR76.73 |
*price indicative
- RS Stock No.:
- 730-434
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 12 mm Fire Sleeve, Silicone Rubber
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments requiring high-temperature resistance, this fire sleeve ensures safety and reliability.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 12 mm, ensuring versatile use.
Operating Temperature: Functions effectively up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 12 mm, ensuring versatile use.
Operating Temperature: Functions effectively up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Length: Available in 1 m sections
Standards: Complies with IEC 60695-11-10 and ISO 11925-2
Fire Ratings: Classified as HB and V0 under UL94 standards
Standards: Complies with IEC 60695-11-10 and ISO 11925-2
Fire Ratings: Classified as HB and V0 under UL94 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 4 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 127 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 76 mm Cable Diameter

