RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 102 mm Cable Diameter
- RS Stock No.:
- 731-206
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR845.62
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR845.62 |
*price indicative
- RS Stock No.:
- 731-206
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 102mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 102mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 102 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where safety and heat resistance are paramount.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures electrical insulation safety.
Maximum Cable Diameter: Accommodates cables up to 102 mm, offering versatility.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness for enhanced durability and protection.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability.
Dielectric Strength: 30 kV ensures electrical insulation safety.
Maximum Cable Diameter: Accommodates cables up to 102 mm, offering versatility.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness for enhanced durability and protection.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for safety and reliability.
Applications
Automotive industry
Aerospace
Industrial machinery
Electrical installations
Aerospace
Industrial machinery
Electrical installations
Additional Information
Not expandable
Colour: Black
Length: 1 m
Braided: Yes
Colour: Black
Length: 1 m
Braided: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 12 mm Cable Diameter

