RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 102 mm Cable Diameter
- RS Stock No.:
- 731-297
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR845.62
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR845.62 |
*price indicative
- RS Stock No.:
- 731-297
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 102mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 102mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 102 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme heat and fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in high-temperature applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 102 mm, suitable for large applications.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, Ideal for high-heat environments.
Wall Thickness: 2 mm thickness for robust protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 102 mm, suitable for large applications.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, Ideal for high-heat environments.
Wall Thickness: 2 mm thickness for robust protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Not expandable, ensuring a snug fit around cables.
Available in white for easy visibility and identification.
Available in white for easy visibility and identification.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 102 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter

