RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS Stock No.:
- 731-238
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR276.29
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR276.29 | - |
| 10 + | MYR254.19 | 7% |
*price indicative
- RS Stock No.:
- 731-238
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 51mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 51mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 51 mm Fire Sleeve, 1 m
This RS PRO fire sleeve is designed to protect cables and hoses from extreme heat and fire exposure. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where high temperatures are a concern, this fire sleeve ensures safety and reliability.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust protection against heat.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Operating Temperature: 200 °C allows for use in high-temperature environments.
Wall Thickness: 2 mm offers additional durability and protection.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Dielectric Strength: 30 kV ensures electrical insulation.
Maximum Operating Temperature: 200 °C allows for use in high-temperature environments.
Wall Thickness: 2 mm offers additional durability and protection.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for fire safety.
Applications
Automotive industry
Aerospace industry
Industrial manufacturing
Electrical installations
Aerospace industry
Industrial manufacturing
Electrical installations
Additional Information
Sleeve Length: 1 m
Maximum Cable Diameter: 51 mm
Colour: Black
Non-expandable design for secure fitting
Classified as HB and V0 under IEC 60695-11-10
Maximum Cable Diameter: 51 mm
Colour: Black
Non-expandable design for secure fitting
Classified as HB and V0 under IEC 60695-11-10
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 12 mm Cable Diameter

