RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS Stock No.:
- 731-288
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR276.29
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR276.29 | - |
| 10 + | MYR254.19 | 7% |
*price indicative
- RS Stock No.:
- 731-288
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 51mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 51 mm Maximum Cable Diameter
RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, ensuring safety and reliability in demanding environments.
Features and Benefits
Braided Construction: Enhances flexibility and strength for robust protection.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
High Temperature Resistance: Operates effectively up to 200 °C, suitable for high-heat applications.
Material Composition: Silicone rubber and fibreglass offer superior thermal and mechanical properties.
Wall Thickness: 2 mm thickness ensures added protection and durability.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
High Temperature Resistance: Operates effectively up to 200 °C, suitable for high-heat applications.
Material Composition: Silicone rubber and fibreglass offer superior thermal and mechanical properties.
Wall Thickness: 2 mm thickness ensures added protection and durability.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Applications
Automotive industry
Aerospace industry
Electrical installations
Industrial machinery
Aerospace industry
Electrical installations
Industrial machinery
Additional Information
Sleeve Length: Available in 1 m lengths for versatile application.
Colour: White for easy identification and integration into existing systems.
Non-Expandable: Designed for fixed diameter applications.
Colour: White for easy identification and integration into existing systems.
Non-Expandable: Designed for fixed diameter applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 38 mm Cable Diameter

