RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS Stock No.:
- 731-204
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR636.81
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR636.81 |
*price indicative
- RS Stock No.:
- 731-204
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 89mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 89mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 89 mm Fire Sleeve 1 m
RS PRO offers a high-performance fire sleeve designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, this sleeve provides excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and mechanical protection.
1 m Sleeve Length: Convenient for various installation requirements.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and mechanical protection.
1 m Sleeve Length: Convenient for various installation requirements.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for cable diameters up to 89 mm.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for cable diameters up to 89 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 12 mm Cable Diameter



