RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS Stock No.:
- 457-290
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR557.80
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR557.80 |
*price indicative
- RS Stock No.:
- 457-290
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 89mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 89mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 89 mm Diameter, 200 °C Maximum Operating Temperature
This RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns and coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, and other hazards. Ideal for industrial environments, it ensures safety and durability.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and occasional flames
Superb Abrasion and Moisture Resistance: Ensures longevity and reliability in harsh conditions
Very Flexible: Allows for easy installation and adaptability to various applications
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage
Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss
Protects Employees from Burns: Increases workplace safety by minimizing burn risks
Applications
Industrial manufacturing
Automotive and aerospace
Electrical installations
Welding and metalworking
Additional Information
Complies with standards EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Available in a 1m length, red colour
Dielectric strength of ≥10 kV for enhanced electrical safety
Fire behaviour rated as flame resistant, meeting UL 94 standards
This fire sleeve is an essential component for any industrial setting requiring reliable protection against heat and flame hazards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 83 mm Cable Diameter



