RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS Stock No.:
- 731-187
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
MYR835.06
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR835.06 | MYR167.012 |
*price indicative
- RS Stock No.:
- 731-187
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 35mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 35mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 35 mm Fire Sleeve, 5 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in high-temperature applications.
Features and Benefits
Material: Silicone rubber and fibreglass construction provides excellent thermal insulation and durability.
Dielectric Strength: 30 kV dielectric strength ensures electrical safety.
Maximum Cable Diameter: Accommodates cables up to 35 mm in diameter for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm wall thickness offers robust protection.
Sleeve Length: Available in a 5 m length for extended coverage.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety.
Dielectric Strength: 30 kV dielectric strength ensures electrical safety.
Maximum Cable Diameter: Accommodates cables up to 35 mm in diameter for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm wall thickness offers robust protection.
Sleeve Length: Available in a 5 m length for extended coverage.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety.
Applications
Industrial manufacturing
Automotive industry
Aerospace applications
Electrical installations
Automotive industry
Aerospace applications
Electrical installations
Additional Information
This fire sleeve is classified as HB and V0 according to IEC 60695-11-10 standards, ensuring high safety levels in fire conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 35 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 95 mm Cable Diameter



