RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 35 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR835.06

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR835.06MYR167.012

*price indicative

RS Stock No.:
731-200
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

35mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 35mm Fire Sleeve 5m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where safety and reliability are paramount, this fire sleeve ensures the integrity of your cables under demanding conditions.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust protection and thermal insulation.
Dielectric Strength: 30 kV ensures high electrical insulation properties.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for reliable performance in high-heat environments.
Sleeve Length: 5 m length offers flexibility for various applications.
Wall Thickness: 2 mm thickness provides added durability and protection.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy