RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS Stock No.:
- 731-179
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
MYR417.04
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR417.04 | MYR83.408 |
*price indicative
- RS Stock No.:
- 731-179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 12 mm Fire Sleeve, 5 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where safety and reliability are paramount, this fire sleeve ensures optimal performance and protection.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Colour Yellow: Provides high visibility for safety and easy identification.
Dielectric Strength 30 kV: Offers excellent electrical insulation properties.
Material Silicone Rubber and Fibreglass: Combines heat resistance with mechanical strength.
Maximum Cable Diameter 12 mm: Suitable for a wide range of cable sizes.
Maximum Operating Temperature 200 °C: Ensures performance in high-temperature environments.
Sleeve Length 5 m: Provides ample coverage for various applications.
Wall Thickness 2 mm: Offers robust protection against abrasion and heat.
Colour Yellow: Provides high visibility for safety and easy identification.
Dielectric Strength 30 kV: Offers excellent electrical insulation properties.
Material Silicone Rubber and Fibreglass: Combines heat resistance with mechanical strength.
Maximum Cable Diameter 12 mm: Suitable for a wide range of cable sizes.
Maximum Operating Temperature 200 °C: Ensures performance in high-temperature environments.
Sleeve Length 5 m: Provides ample coverage for various applications.
Wall Thickness 2 mm: Offers robust protection against abrasion and heat.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2 and IEC 60695-11-10 standards
Classified as HB and V0 under UL94 standards
Suitable for use in environments requiring ISO 11925-2 compliance
Classified as HB and V0 under UL94 standards
Suitable for use in environments requiring ISO 11925-2 compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 140 mm Cable Diameter

