HellermannTyton Helatag 934 Adhesive Cable Marker, White, 596-00162
- RS Stock No.:
- 860-863
- Mfr. Part No.:
- 596-00162
- Manufacturer:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
MYR446.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR446.11 | MYR0.446 |
*price indicative
- RS Stock No.:
- 860-863
- Mfr. Part No.:
- 596-00162
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Snap-On | |
| Product Type | Adhesive Cable Marker | |
| Series | Helatag 934 | |
| Legend Colour | White | |
| Length | 20mm | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Alcohol Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Snap-On | ||
Product Type Adhesive Cable Marker | ||
Series Helatag 934 | ||
Legend Colour White | ||
Length 20mm | ||
Width 30mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Resistance Features Alcohol Resistant | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating and flag labels offer reliable identification solutions, is designed for thermal transfer printing. They are Ideal for a variety of labelling requirements where durability and clarity are crucial.
Made from white polypropylene, ensuring resilience and clarity
Acrylic adhesive provides strong bonding on clean, dry surfaces
Resistant to water, alcohol, gasoline, cleaning solutions, and hydraulic oils
Related links
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00159
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00160
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00161
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.5 UL 94 V-0
- Kimberly Clark PA Adhesive Cable Marker, MD02/PA YELLOW 25 (2) UL 94 V-0
