HellermannTyton Helatag 934 Adhesive Cable Marker, White, 596-00159
- RS Stock No.:
- 860-860
- Mfr. Part No.:
- 596-00159
- Manufacturer:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
MYR437.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR437.93 | MYR0.438 |
*price indicative
- RS Stock No.:
- 860-860
- Mfr. Part No.:
- 596-00159
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Adhesive Cable Marker | |
| Marker Type | Snap-On | |
| Series | Helatag 934 | |
| Legend Colour | White | |
| Length | 30mm | |
| Width | 20mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Alcohol Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Adhesive Cable Marker | ||
Marker Type Snap-On | ||
Series Helatag 934 | ||
Legend Colour White | ||
Length 30mm | ||
Width 20mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Resistance Features Alcohol Resistant | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating and flag labels are designed for thermal transfer application, offering a reliable solution for clear identification and organisation in various environments.
Made from Durable polypropylene material, ensuring long-lasting use
Acrylic adhesive provides excellent bonding on clean, dry surfaces
Resistant to water, alcohol, and various chemicals for enhanced durability
Operating temperature range from -30 °C to +80 °C accommodates diverse applications
Packaged in a box containing 1,000 labels for convenience and easy storage
Related links
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00162
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00160
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00161
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- HellermannTyton 556-20069 Cable Marker 556-20069
- HellermannTyton WIC1 Cable Marker Pre-printed "L3" 2 mm Cable, 561-01336 WIC1-L3-PA66-BU
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
