HellermannTyton Helatag 934 Adhesive Cable Marker, White, 596-00160
- RS Stock No.:
- 860-861
- Mfr. Part No.:
- 596-00160
- Manufacturer:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
MYR454.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR454.81 | MYR0.455 |
*price indicative
- RS Stock No.:
- 860-861
- Mfr. Part No.:
- 596-00160
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Adhesive Cable Marker | |
| Marker Type | Snap-On | |
| Series | Helatag 934 | |
| Legend Colour | White | |
| Length | 30mm | |
| Width | 20mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Alcohol Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Adhesive Cable Marker | ||
Marker Type Snap-On | ||
Series Helatag 934 | ||
Legend Colour White | ||
Length 30mm | ||
Width 20mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Resistance Features Alcohol Resistant | ||
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating and flag labels ensure optimal usability for thermal transfer printing applications in various environments.
Constructed from polypropylene, providing durability and resistance to various chemicals
Adhesive features acrylic, ensuring a strong bond on clean, dry surfaces
Operates within a wide temperature range of -30 °C to +80 °C for versatile usage
Product is water, alcohol, and solvent resistant, enhancing longevity in demanding scenarios
Packaged in bundles with a maximum diameter of 10.00 mm to suit varied storage needs
Related links
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00162
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00159
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00161
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.5 UL 94 V-0
- Kimberly Clark PA Adhesive Cable Marker, MD02/PA YELLOW 25 (2) UL 94 V-0
