HellermannTyton Helatag 934 Adhesive Cable Marker, White, 596-00161
- RS Stock No.:
- 860-862
- Mfr. Part No.:
- 596-00161
- Manufacturer:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
MYR421.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR421.12 | MYR0.421 |
*price indicative
- RS Stock No.:
- 860-862
- Mfr. Part No.:
- 596-00161
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Adhesive Cable Marker | |
| Marker Type | Snap-On | |
| Series | Helatag 934 | |
| Legend Colour | White | |
| Length | 20mm | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Alcohol Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Adhesive Cable Marker | ||
Marker Type Snap-On | ||
Series Helatag 934 | ||
Legend Colour White | ||
Length 20mm | ||
Width 30mm | ||
Printable Yes | ||
Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Resistance Features Alcohol Resistant | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating and flag labels provide a versatile solution for clear identification in various applications, ensuring durability and functionality under diverse environmental conditions.
Made from polypropylene material, offering high resistance to water, alcohol, and cleaning solutions
Adhesive is acrylic, designed for optimal adhesion on clean, dry surfaces
Labels maintain performance over a wide operating temperature range of -30 °C to +80 °C
Related links
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00162
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00159
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00160
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- Partex Marking Systems PK Adhesive Cable Marker, PK+20004SV40.5 UL 94 V-0
- Kimberly Clark PA Adhesive Cable Marker, MD02/PA YELLOW 25 (2) UL 94 V-0
