Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M32x1.5 Thread, 18.5 mm min., 34 mm max., 66
- RS Stock No.:
- 834-737
- Mfr. Part No.:
- LexAC 232ms3426 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 unit)*
MYR370.90
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR370.90 |
*price indicative
- RS Stock No.:
- 834-737
- Mfr. Part No.:
- LexAC 232ms3426 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M32x1.5 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 18.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M32x1.5 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 18.5mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland designed for the secure entry of non-armoured cables into hazardous areas, offering comprehensive explosion protection and ensuring enhanced safety across a broad application spectrum.
Crafted from Durable materials such as brass and stainless steel
Operational temperature range spans from -60 °C to +130 °C
Compliant with international ATEX and IECEx standards
Related links
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Pflitsch LevelEx Series Brown Stainless Steel Cable Gland 18.5 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
