Pflitsch LevelEx Series Brown Stainless Steel Cable Gland, M32x1.5 Thread, 18.5 mm min., 26 mm max., 66
- RS Stock No.:
- 834-725
- Mfr. Part No.:
- Lex 232VA/316L HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR1,475.17
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,475.17 | MYR295.034 |
*price indicative
- RS Stock No.:
- 834-725
- Mfr. Part No.:
- Lex 232VA/316L HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M32x1.5 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 18.5mm | |
| Material | Stainless Steel | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M32x1.5 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 18.5mm | ||
Material Stainless Steel | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland designed for use in hazardous environments, ensuring a secure and Durable connection that prevents explosive gases and dust from entering sensitive areas.
Constructed from high-grade stainless steel for superior durability
Offers IP 66 and IP 68 protection against dust and water ingress
Equipped with multiple sealing inserts for enhanced security
Temperature range accommodates from -60 °C to +130 °C
Related links
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Pflitsch LevelEx Series Brown Stainless Steel Cable Gland 8 mm min. 66
- Pflitsch LevelEx Series Brown Stainless Steel Cable Gland 12.5 mm min. 66
- Pflitsch LevelEx Series Brown Stainless Steel Cable Gland 7 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 8 mm min. 66
