Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M25x1.5 Thread, 15 mm min., 26 mm max., 66
- RS Stock No.:
- 834-734
- Mfr. Part No.:
- LexAC 225ms2620 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR897.75
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR897.75 | MYR179.55 |
*price indicative
- RS Stock No.:
- 834-734
- Mfr. Part No.:
- LexAC 225ms2620 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 15mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland is an essential component designed for use in hazardous areas, ensuring secure cable entry while providing explosion protection and maintaining integrity in extreme environments.
Certified for use in explosive gas and dust atmospheres
Manufactured from Durable materials for enhanced resistance
IP66 and IP68 rated, ensuring protection against dust and water contact
Accommodates a wide range of connection thread types and sizes
Related links
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 12.5 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 18.5 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
