Lapp EPIC H-B 10 Series 25 Rectangular Base, kit contents: 1 x 10 Way Base, 1 x M32 Cable Gland, M25

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR312.32

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR312.32-
10 +MYR287.357%

*price indicative

RS Stock No.:
456-467
Mfr. Part No.:
53112030+79036200
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Rectangular Base

Kit Contents

1 x 10 Way Base, 1 x M32 Cable Gland

Number of Pieces

25

Series

EPIC H-B 10

Standards/Approvals

UL-Approval, E-File-Number E75770, UL File Nr. 79903

Thread Size

M25

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112030+79036200


This cable gland kit provides reliable cable entry sealing and strain relief for industrial installations. Supplied as a multi-part assembly, it combines a cap nut, gland body, lamellar-cage insert, O-ring and sealing ring to secure cables against environmental ingress and mechanical stress. The package is intended for repeated use across demanding electrical and automation environments where Durable cable termination is required.

Features and Benefits:


• IP68 IP69 rated enclosure protection against water ingress
• Lamellar cage insert ensures secure hold for varied cable diameters
• Includes O-ring and sealing ring for waterproof performance
• Cap nut and gland body enable robust mechanical retention
• Conforms to DIN EN 60423 for standardised cable entry dimensions

Applications


• Suitable for control-cabinet cable entries in automation panels
• Ideal for machinery requiring washdown resistance in the food industry
• Used with fieldbus and power cables in plant electrical rooms
• Can be used for outdoor sensor and instrumentation cabling

Which approvals ensure suitability for North American installations?


It carries relevant CSA and UL designations permitting use in systems requiring those electrical approvals.

How does the insert cope with cables of different diameters?


The lamellar cage design accommodates a range of conductor sizes by flexing to grip conductors while maintaining the seal.

What does the kit quantity include for bulk projects?


The supply comprises 25 complete assemblies, each containing all five elements needed for one cable entry.

Which standard covers the device’s enclosure protection testing?


The ingress-resistance rating is verified against recognised IP testing criteria for both immersion and high-pressure washdown.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy