Lapp EPIC H-B 24 Series 25 Rectangular Hood, kit contents: 1 x 24 Way Hood, 1 x M32 Cable Gland, M32
- RS Stock No.:
- 456-464
- Mfr. Part No.:
- 53112040+79150600
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR181.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR181.62 |
| 10 + | MYR167.03 |
*price indicative
- RS Stock No.:
- 456-464
- Mfr. Part No.:
- 53112040+79150600
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Hood | |
| Kit Contents | 1 x 24 Way Hood, 1 x M32 Cable Gland | |
| Number of Pieces | 25 | |
| Series | EPIC H-B 24 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Hood | ||
Kit Contents 1 x 24 Way Hood, 1 x M32 Cable Gland | ||
Number of Pieces 25 | ||
Series EPIC H-B 24 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces, Includes Cap Nut - 53112040+79150600
This cable gland kit is a collection of components designed to secure and seal cables where they enter enclosures in industrial settings. It supplies the essential parts for forming a sealed, mechanically robust entry, suitable for machinery and electrical installations where protection against dust and water ingress is required.
Features and Benefits:
• Rated for IP68 and IP69 for high-level ingress protection
• Includes lamellar cage insert for reliable conductor grip
• Supplied with sealing ring and O-ring for enhanced leak prevention
• Contains cap nut and gland body to ensure secure cable retention
• Conforms to multiple electrical conduit standards for regulatory compatibility
• Includes lamellar cage insert for reliable conductor grip
• Supplied with sealing ring and O-ring for enhanced leak prevention
• Contains cap nut and gland body to ensure secure cable retention
• Conforms to multiple electrical conduit standards for regulatory compatibility
Applications
• Suitable for automation control cabinet cable entries
• Ideal for use in electrical switchgear and distribution panels
• Used with industrial motors and drive enclosures needing sealed entries
• Can be used for field wiring on mechanical plant and machinery
• Used for installations requiring CSA and UL recognised components
• Ideal for use in electrical switchgear and distribution panels
• Used with industrial motors and drive enclosures needing sealed entries
• Can be used for field wiring on mechanical plant and machinery
• Used for installations requiring CSA and UL recognised components
Which parts are included in the kit for assembly?
The kit comprises a cap nut, a gland body, an insert with a lamellar cage, an O-ring and a sealing ring to complete the sealing and clamping function.
How many items are supplied per pack?
Each pack contains 25 individual pieces, enabling bulk installation or multiple small projects.
Which approvals indicate suitability for regulated installations?
The components meet a range of standards including recognised CSA and UL approvals along with relevant DIN EN specifications.
Does the kit support use with braided or armoured cable?
The inclusion of a lamellar cage insert and compliance with DIN EN 62444 indicates compatibility with armoured cable termination methods.
Are there recognised approvals for electrical conduit applications?
The product adheres to standards covering electrical conduit glands and is listed under approvals relevant to electrical installations.
Related links
- Lapp EPIC H-B 24 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 6 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Cable Gland 1 x M32 Cable Gland, M25
- Lapp EPIC H-B 6 Series 25 Cable Gland 1 x M25 Cable Gland, M25
