Lapp EPIC H-B 6 Series 25 Rectangular Hood, kit contents: 1 x 6 Way Hood, 1 x M25 Cable Gland, M25
- RS Stock No.:
- 456-386
- Mfr. Part No.:
- 53112030+79020200
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR137.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR137.34 | - |
| 10 + | MYR126.31 | 8% |
*price indicative
- RS Stock No.:
- 456-386
- Mfr. Part No.:
- 53112030+79020200
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Hood | |
| Kit Contents | 1 x 6 Way Hood, 1 x M25 Cable Gland | |
| Number of Pieces | 25 | |
| Series | EPIC H-B 6 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Hood | ||
Kit Contents 1 x 6 Way Hood, 1 x M25 Cable Gland | ||
Number of Pieces 25 | ||
Series EPIC H-B 6 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112030+79020200
This cable gland kit provides a complete set of components for secure cable entry and sealing in industrial installations. Designed for use in demanding environments, the kit supplies the essential parts required to terminate and protect cables where robust mechanical retention and environmental resistance are needed. It is suited to installation and maintenance tasks in automation, electrical, electronics and mechanical settings.
Features and Benefits:
• Contains 25 pieces for multiple installation needs and spares
• Includes cap nut and gland body to ensure mechanical cable clamping
• Lamellar insert delivers secure conductor grip and vibration resistance
• O-ring and sealing ring provide enhanced protection against ingress
• Meets recognised performance standards for Durable outdoor use
• Includes cap nut and gland body to ensure mechanical cable clamping
• Lamellar insert delivers secure conductor grip and vibration resistance
• O-ring and sealing ring provide enhanced protection against ingress
• Meets recognised performance standards for Durable outdoor use
Applications
• Suitable for machinery panels requiring weatherproof cable entry
• Ideal for control cabinet cable terminations in automation systems
• Used for electrical installations needing multi-piece sealing solutions
• Can be used with sensor and actuator cabling in factory equipment
• Ideal for control cabinet cable terminations in automation systems
• Used for electrical installations needing multi-piece sealing solutions
• Can be used with sensor and actuator cabling in factory equipment
What items are supplied to achieve a seal and strain relief?
The set includes cap nuts, gland bodies, lamellar insert cages, O-rings and sealing rings to provide both sealing and mechanical retention in cable entries.
How does the lamellar insert contribute under vibration?
The lamellar cage applies concentric clamping to conductors, maintaining grip under cyclic load and reducing loosening from vibration.
Which approvals indicate suitability for industrial indoor and outdoor use?
The kit holds recognised approvals demonstrating conformance with established electrical and environmental test regimes for industrial enclosures.
How many individual terminations can be performed from one kit?
With 25 components supplied, the set supports multiple terminations and includes spare parts for routine maintenance.
Related links
- Lapp EPIC H-B 6 Series 25 Cable Gland 1 x M25 Cable Gland, M25
- Lapp EPIC H-B 10 Series 25 Cable Gland 1 x M32 Cable Gland, M25
- Lapp EPIC H-B 24 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 6 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Cable Gland 1 x M32 Cable Gland, M32
