Lapp EPIC H-B 16 Series 25 Rectangular Hood, kit contents: 1 x 16 Way Hood, 1 x M32 Cable Gland, M32
- RS Stock No.:
- 456-463
- Mfr. Part No.:
- 53112040+79100400
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save MYR139.50
View bulk pricing optionsSubtotal (1 unit)*
MYR173.47
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR173.47 | - |
| 10 + | MYR159.52 | MYR139.50 |
*price indicative
- RS Stock No.:
- 456-463
- Mfr. Part No.:
- 53112040+79100400
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Hood | |
| Kit Contents | 1 x 16 Way Hood, 1 x M32 Cable Gland | |
| Number of Pieces | 25 | |
| Series | EPIC H-B 16 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Hood | ||
Kit Contents 1 x 16 Way Hood, 1 x M32 Cable Gland | ||
Number of Pieces 25 | ||
Series EPIC H-B 16 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112040+79100400
This cable gland kit provides a complete sealing and clamping solution for cable entry in demanding industrial environments. Supplied as a 25-piece set, the kit combines multiple components to secure and seal cables against dust and high-pressure washdown conditions while supporting electrical and mechanical installations.
Features and Benefits:
• IP68/IP69 protection maintains ingress resistance under immersion and washdown
• Lamellar cage insert ensures reliable strain relief for variable cable diameters
• O-ring and sealing ring deliver effective fluid and dust sealing
• Contains cap nut and gland body for secure panel attachment
• Conforms to DIN EN 62444 for consistent mechanical connection performance
• Lamellar cage insert ensures reliable strain relief for variable cable diameters
• O-ring and sealing ring deliver effective fluid and dust sealing
• Contains cap nut and gland body for secure panel attachment
• Conforms to DIN EN 62444 for consistent mechanical connection performance
Applications
• Suitable for automation cabinet cable entry requiring high ingress protection
• Ideal for electrical installations in food-processing washdown areas
• Used with control panels in mechanical workshops exposed to pressure cleaning
• Can be used for machinery wiring where strain relief for differing cables is needed
• Ideal for electrical installations in food-processing washdown areas
• Used with control panels in mechanical workshops exposed to pressure cleaning
• Can be used for machinery wiring where strain relief for differing cables is needed
How does the kit accommodate different cable sizes?
The lamellar cage insert adapts to a range of conductor diameters by using layered segments that compress around the cable, providing mechanical grip without additional tools.
Which approvals indicate suitability for hazardous environments?
The components meet multiple safety standards including UL listings and CSA specifications, demonstrating compliance with recognised North American and international test criteria.
What components ensure a watertight seal under pressure cleaning?
The combination of an O-ring and a separate sealing ring between the gland elements forms a redundant barrier against liquid ingress during high-pressure and immersion scenarios.
How many individual items are supplied and how does that benefit installers?
The kit comprises 25 pieces, giving installers multiple spare parts and replacement elements for Rapid field servicing and varied installation needs.
Related links
- Lapp EPIC H-B 16 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 16 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 6 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 24 Series 25 Cable Gland 1 x M32 Cable Gland, M32
- Lapp EPIC H-B 10 Series 25 Cable Gland 1 x M32 Cable Gland, M25
- Lapp EPIC H-B 6 Series 25 Cable Gland 1 x M25 Cable Gland, M25
