LEDVANCE 40580 Series LED LED Luminaries, 5V, 300 mm Length, 1.5 W, 4000k
- RS Stock No.:
- 285-9703
- Mfr. Part No.:
- 4058075260467
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
MYR874.19
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR874.19 | MYR145.698 |
*price indicative
- RS Stock No.:
- 285-9703
- Mfr. Part No.:
- 4058075260467
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Luminaries | |
| Luminous Flux | 98lm | |
| Housing Material | Aluminium | |
| Voltage | 5V | |
| Length | 300mm | |
| Luminous Efficacy | 65Lm/W | |
| Power | 1.5W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 25000h | |
| Colour Temperature | 4000K | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE/EAC/UKCA | |
| Width | 50mm | |
| Colour | Silver | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Series | 40580 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Luminaries | ||
Luminous Flux 98lm | ||
Housing Material Aluminium | ||
Voltage 5V | ||
Length 300mm | ||
Luminous Efficacy 65Lm/W | ||
Power 1.5W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 25000h | ||
Colour Temperature 4000K | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE/EAC/UKCA | ||
Width 50mm | ||
Colour Silver | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Series 40580 | ||
- COO (Country of Origin):
- CN
The LEDVANCE under cabinet luminaire with a motion sensor and battery-powered operation offers an attractive and functional design along with economical operation due to its low power consumption. It is suitable for a wide range of indoor applications, including shelves, furniture integration, and under cabinet mounting, offering easy and quick installation for added convenience.
Housing material aluminium
Integrated light and motion sensor
Switch for Auto- or On/Off-Mode
Battery rechargeable via USB cable
Related links
- LEDVANCE 40580 Series LED LED Luminaries 200 mm Length 4000k
- LEDVANCE 40580 Series LED Battery 314 mm Length 4000k
- LEDVANCE 4058075757882, 40580 Series LED Lens 36 °
- LEDVANCE 4058075757868, 40580 Series LED Lens 36 °
- LEDVANCE 4058075157965, 40580 Series LED Lens 36 °
- LEDVANCE 4058075699397, 40580 Series LED Lens 70 °
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Cool White, Pin shape
