LEDVANCE 40580 Series LED LED Luminaries, 5V, 200 mm Length, 1 W, 4000k
- RS Stock No.:
- 285-9702
- Mfr. Part No.:
- 4058075260436
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
MYR807.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR807.43 | MYR134.572 |
*price indicative
- RS Stock No.:
- 285-9702
- Mfr. Part No.:
- 4058075260436
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Luminaries | |
| Luminous Flux | 69lm | |
| Housing Material | Aluminium | |
| Voltage | 5V | |
| Length | 200mm | |
| Luminous Efficacy | 69Lm/W | |
| Power | 1W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour | Silver | |
| Standards/Approvals | CE/EAC/UKCA | |
| Width | 50mm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Series | 40580 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Luminaries | ||
Luminous Flux 69lm | ||
Housing Material Aluminium | ||
Voltage 5V | ||
Length 200mm | ||
Luminous Efficacy 69Lm/W | ||
Power 1W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Silver | ||
Standards/Approvals CE/EAC/UKCA | ||
Width 50mm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Series 40580 | ||
- COO (Country of Origin):
- CN
The LEDVANCE under cabinet luminaire with a motion sensor and battery-powered operation offers an attractive and functional design along with economical operation due to its low power consumption. It is suitable for a wide range of indoor applications, including shelves, furniture integration, and under cabinet mounting, offering easy and quick installation for added convenience.
Housing material aluminium
Integrated light and motion sensor
Switch for Auto- or On/Off-Mode
Battery rechargeable via USB cable
Related links
- LEDVANCE 40580 Series LED LED Luminaries 300 mm Length 4000k
- LEDVANCE 40580 Series LED Battery 314 mm Length 4000k
- LEDVANCE 4058075699397, 40580 Series LED Lens 70 °
- LEDVANCE 4058075757882, 40580 Series LED Lens 36 °
- LEDVANCE 4058075757868, 40580 Series LED Lens 36 °
- LEDVANCE 4058075157965, 40580 Series LED Lens 36 °
- LEDVANCE LED LED Luminaries 80mm 240V 2.6 W
- LEDVANCE 73 W LED LED Luminaries High Bay Lighting
