LEDVANCE 40580 Series LED Battery, 9V, 314 mm Length, 2.9 W, 4000k
- RS Stock No.:
- 285-9690
- Mfr. Part No.:
- 4058075226883
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
MYR950.29
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR950.29 | MYR158.382 |
*price indicative
- RS Stock No.:
- 285-9690
- Mfr. Part No.:
- 4058075226883
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Battery | |
| Luminous Flux | 174lm | |
| Housing Material | Aluminium | |
| Voltage | 9V | |
| Length | 314mm | |
| IP Rating | IP20 | |
| Power | 2.9W | |
| Luminous Efficacy | 60Lm/W | |
| Colour Temperature | 4000K | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 48mm | |
| Standards/Approvals | CE/EAC/UKCA | |
| Colour | White | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Series | 40580 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Battery | ||
Luminous Flux 174lm | ||
Housing Material Aluminium | ||
Voltage 9V | ||
Length 314mm | ||
IP Rating IP20 | ||
Power 2.9W | ||
Luminous Efficacy 60Lm/W | ||
Colour Temperature 4000K | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Width 48mm | ||
Standards/Approvals CE/EAC/UKCA | ||
Colour White | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Series 40580 | ||
- COO (Country of Origin):
- CN
The LEDVANCE under cabinet luminaire with a motion sensor and battery-powered operation offers an attractive and functional design along with economical operation due to its low power consumption. It is suitable for a wide range of indoor applications, including shelves, furniture integration, and under cabinet mounting, offering easy and quick installation for added convenience.
Housing material aluminium
Integrated light and motion sensor
Switch for Auto- or On/Off-Mode
Related links
- LEDVANCE 40580 Series LED LED Luminaries 300 mm Length 4000k
- LEDVANCE 40580 Series LED LED Luminaries 200 mm Length 4000k
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Cool White, Pin shape
- LEDVANCE 4058075757868, 40580 Series LED Lens 36 °
- LEDVANCE 4058075757882, 40580 Series LED Lens 36 °
- LEDVANCE 4058075157965, 40580 Series LED Lens 36 °
