Schneider Electric Acti9 Acti9 C120 148 Busbar, 500 V ac, 27 mm Pitch
- RS Stock No.:
- 871-289
- Mfr. Part No.:
- 14813
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR634.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR634.31 | - |
| 5 + | MYR615.30 | 2% |
*price indicative
- RS Stock No.:
- 871-289
- Mfr. Part No.:
- 14813
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Range | Acti9 Acti9 C120 | |
| Number of Poles | 3 | |
| For Use With | Multi9 C60SP | |
| Standards/Approvals | UL | |
| Series | 148 | |
| Current Rating | 125A | |
| Pitch | 27mm | |
| Colour | White | |
| Number of Modules | 22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Range Acti9 Acti9 C120 | ||
Number of Poles 3 | ||
For Use With Multi9 C60SP | ||
Standards/Approvals UL | ||
Series 148 | ||
Current Rating 125A | ||
Pitch 27mm | ||
Colour White | ||
Number of Modules 22 | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3-phase busbar connector is designed for reliable electrical distribution in a Compact form factor. Its optimal design ensures seamless integration in various installations.
Supports a maximum current of 125 A at 40 °C for robust performance
Constructed to meet EN/IEC 61439-1 standards for reliability and safety
Features a horizontal installation mode, optimising space utilisation
Designed with 5 distribution ways, ensuring effective power management
Related links
- Schneider Electric Acti9 Acti9 C120 148 Busbar 27 mm Pitch
- Schneider Electric 14812 Busbar 27 mm Pitch
- Schneider Electric 14811 Busbar 27 mm Pitch
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500 V dc DC
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500 V dc DC, 30 kA Breaking
