Schneider Electric 14812 Busbar, 500 V ac, 27 mm Pitch
- RS Stock No.:
- 871-288
- Mfr. Part No.:
- 14812
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR613.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR613.33 |
| 5 + | MYR594.92 |
*price indicative
- RS Stock No.:
- 871-288
- Mfr. Part No.:
- 14812
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 500 V ac | |
| Product Type | Busbar | |
| Number of Poles | 16 | |
| For Use With | Acti9 Acti9 NG125 | |
| Standards/Approvals | RoHS | |
| Series | 14812 | |
| Pitch | 27mm | |
| Current Rating | 125A | |
| Colour | White | |
| Number of Modules | 24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 500 V ac | ||
Product Type Busbar | ||
Number of Poles 16 | ||
For Use With Acti9 Acti9 NG125 | ||
Standards/Approvals RoHS | ||
Series 14812 | ||
Pitch 27mm | ||
Current Rating 125A | ||
Colour White | ||
Number of Modules 24 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Busbar is designed to facilitate efficient electrical connections, with a robust horizontal mounting mode ensuring dependable performance in various settings.
Holds a maximum current rating of 63 A for optimal power management
Constructed with an isolation rating of 500 V AC, promoting safe operations
Features a Compact design with dimensions of 432 mm length and 27 mm connection pitch
Manufactured in accordance with EN/IEC 61439-1 standards for reliability
Related links
- Schneider Electric 14811 Busbar 27 mm Pitch
- Schneider Electric Acti9 Acti9 C120 148 Busbar 27 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V ac
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
