Schneider Electric 14811 Busbar, 500 V ac, 27 mm Pitch

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR411.09

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 4MYR411.09-
5 +MYR398.772%

*price indicative

RS Stock No.:
871-287
Mfr. Part No.:
14811
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

500 V ac

Number of Poles

16

For Use With

Acti9 Acti9 NG125

Standards/Approvals

RoHS

Series

14811

Pitch

27mm

Current Rating

125A

Colour

White

Number of Modules

24

COO (Country of Origin):
DE
The Schneider Electric Busbar is a robust connector designed for efficient power distribution. Its modular design accommodates seamless horizontal installation, providing reliable connectivity across various electrical applications.

Rated for a maximum current of 125 A at 40 °C, ensuring safe operation in demanding environments

Supports 16 single-pole configurations for versatile power distribution options

Complies with EN/IEC 61439-1 standards for reliability and performance assurance

Designed for easy installation with a distance between devices of 27 mm

Related links