RS Better World
Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 125A, Type D, 500 V dc DC, 15 kA Breaking
- RS Stock No.:
- 219-8303
- Mfr. Part No.:
- A9N18525
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,200.16
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4,200.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8303
- Mfr. Part No.:
- A9N18525
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type D | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Height | 81mm | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type D | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 15kA | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 108mm | ||
Height 81mm | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric A9N18525 is a Acti9 C120H is a low voltage miniature circuit breaker (MCB). It is a 4P circuit breaker with 4 protected poles, D tripping curve. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation. The presence of green strip guarantees that contacts open physically and allows work to be carried out safely on the downstream circuit. Its fast closing mechanism improves its service life.
IP degree of protection IP20
Mercury free
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 250 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 500 V dc DC, 15000 A Breaking
