Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 125A, Type D, 440V ac AC, 500 V dc DC, 20 kA
- RS Stock No.:
- 776-3105
- Mfr. Part No.:
- A9N18393
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR5,192.38
FREE delivery for orders over RM 150.00
- Ready to ship from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR5,192.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-3105
- Mfr. Part No.:
- A9N18393
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EAC, EN/IEC 60898-1, EN/IEC 60947-2, REACH | |
| Width | 73mm | |
| Height | 81mm | |
| Depth | 81mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EAC, EN/IEC 60898-1, EN/IEC 60947-2, REACH | ||
Width 73mm | ||
Height 81mm | ||
Depth 81mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Acti9 C120N MCBs
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V ac AC 10000 kA
