Schneider Electric Insulated Resi9 XP 1 Phase Busbar, 250 V ac, 18 mm Pitch
- RS Stock No.:
- 865-932
- Mfr. Part No.:
- R9PXH213W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR45.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR45.90 |
| 10 - 49 | MYR37.19 |
| 50 - 99 | MYR28.48 |
| 100 + | MYR25.25 |
*price indicative
- RS Stock No.:
- 865-932
- Mfr. Part No.:
- R9PXH213W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 250 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 1P+N | |
| For Use With | Resi9 XP ID | |
| Standards/Approvals | REACh Regulation | |
| Current Rating | 63A | |
| Series | XP | |
| Pitch | 18mm | |
| Product Condition | Repacked | |
| Number of Modules | 13 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 250 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 1P+N | ||
For Use With Resi9 XP ID | ||
Standards/Approvals REACh Regulation | ||
Current Rating 63A | ||
Series XP | ||
Pitch 18mm | ||
Product Condition Repacked | ||
Number of Modules 13 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar provides effective distribution in a Compact design with a lightweight structure for easy handling. Its horizontal installation optimises space usage while ensuring reliable performance in electrical systems.
1P+N configuration enables effective distribution within a Compact design
Designed for horizontal installation, optimising space usage
Weighs only 0.735 kg, ensuring easy handling and installation
Features 13 modules with an 18 mm length for consistent connectivity
1
32
36
68
Related links
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
