Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder, 250 V ac, 18 mm Pitch
- RS Stock No.:
- 866-194
- Mfr. Part No.:
- R9EXVW
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR58.06 |
| 5 + | MYR56.31 |
*price indicative
- RS Stock No.:
- 866-194
- Mfr. Part No.:
- R9EXVW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 250 V ac | |
| Product Type | Vertical Busbar Holder | |
| Material | Insulated | |
| Range | Resi9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1P+N | |
| For Use With | Resi9 XP ID | |
| Standards/Approvals | IEC 61439-1 | |
| Current Rating | 63A | |
| Series | XP ID | |
| Pitch | 18mm | |
| Product Condition | Repacked | |
| Number of Modules | 2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 250 V ac | ||
Product Type Vertical Busbar Holder | ||
Material Insulated | ||
Range Resi9 | ||
Electrical Phase 1 | ||
Number of Poles 1P+N | ||
For Use With Resi9 XP ID | ||
Standards/Approvals IEC 61439-1 | ||
Current Rating 63A | ||
Series XP ID | ||
Pitch 18mm | ||
Product Condition Repacked | ||
Number of Modules 2 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for use with 25 to 63A differential switchboards. Its Compact design enhances space efficiency and optimises electrical connectivity.
Certified CE compliance ensures adherence to safety standards
Vertical installation allows for efficient use of space
Lightweight at 0.396 kg, facilitating easy handling
Compatible with the Resi9 XE ID range for seamless integration
1
25
33
58
Related links
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 R9PXH208 Busbar 9 mm Pitch
- Schneider Electric Insulated Resi9 R9PXH205 Busbar 9 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
