Schneider Electric Resi9 Resi9 3 Phase Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 871-450
- Mfr. Part No.:
- R9PXH418
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
MYR314.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR62.838 | MYR314.19 |
*price indicative
- RS Stock No.:
- 871-450
- Mfr. Part No.:
- R9PXH418
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Resi9 XP | |
| Standards/Approvals | RoHS | |
| Series | Resi9 | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Colour | White | |
| Number of Modules | 18 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Resi9 XP | ||
Standards/Approvals RoHS | ||
Series Resi9 | ||
Pitch 18mm | ||
Current Rating 63A | ||
Colour White | ||
Number of Modules 18 | ||
- COO (Country of Origin):
- DE
The Schneider Electric busbar facilitates seamless electrical distribution with its Compact design, ensuring efficient installation in horizontal configurations while adhering to stringent safety standards.
Includes 18 modules, providing extensive connectivity options
Rated current of 63A at 40°C, ensuring high operational capability
Manufactured in compliance with EN/IEC 61439-1 standards for safety
Features a high insulation rating with a maximum isolation voltage of 500 V AC
Related links
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
