Schneider Electric Insulated Resi9 XP 1 Phase Busbar, 250 V ac, 18 mm Pitch
- RS Stock No.:
- 865-931
- Mfr. Part No.:
- R9PXH210W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR38.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR38.01 |
| 10 - 49 | MYR23.55 |
| 50 - 99 | MYR14.63 |
| 100 + | MYR14.24 |
*price indicative
- RS Stock No.:
- 865-931
- Mfr. Part No.:
- R9PXH210W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 250 V ac | |
| Material | Insulated | |
| Range | Resi9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1P+N | |
| For Use With | Resi9 XP ID | |
| Standards/Approvals | REACh Regulation | |
| Series | XP | |
| Product Condition | Repacked | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Colour | White | |
| Number of Modules | 10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 250 V ac | ||
Material Insulated | ||
Range Resi9 | ||
Electrical Phase 1 | ||
Number of Poles 1P+N | ||
For Use With Resi9 XP ID | ||
Standards/Approvals REACh Regulation | ||
Series XP | ||
Product Condition Repacked | ||
Pitch 18mm | ||
Current Rating 63A | ||
Colour White | ||
Number of Modules 10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar specifically designed for connections in electrical installations, ensuring reliability and efficiency in distribution systems.
Compatible with the Resi9 range, providing versatility in applications
Operates at a rated current of 63 A at 40 °C for robust performance
Includes five end caps for enhanced installation flexibility
Equipped with an isolation type for safe operation and handling
1
19
41
60
Related links
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
