Centurion Safety Black, Navy, Yellow Short Bump Cap ABS
- RS Stock No.:
- 265-6050
- Mfr. Part No.:
- 9019808 S38NBRPR
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
MYR142.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR142.23 |
*price indicative
- RS Stock No.:
- 265-6050
- Mfr. Part No.:
- 9019808 S38NBRPR
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Black, Navy, Yellow | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | No | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN ISO 20471:2013 +A1 :2016, ISO 11611:2007 Para 6.7, EN 812:2012, ISO 14116:2008 Index 3 | |
| Adjustable Type | wheel ratchet | |
| Inner Shell Material | ABS | |
| Head Size | 54 → 62 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Black, Navy, Yellow | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband No | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN ISO 20471:2013 +A1 :2016, ISO 11611:2007 Para 6.7, EN 812:2012, ISO 14116:2008 Index 3 | ||
Adjustable Type wheel ratchet | ||
Inner Shell Material ABS | ||
Head Size 54 → 62 cm | ||
Outer Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety product is a baseball bump cap that has been designed to provide the best in class for head retention and wearer comfort with the provision of an innovative ratchet headband. It also features breathability, that has been enhanced with crown mesh panels on top of the perforated shell and pad for optimal coolness. The cap cover is made from polyester and the shell is made from ABS , which provides optimal safety and strength.
Designed to provide maximum breathability for increased coolness
Corporate badging via embroidery or transfer print
Lower nape strap depth for optimum head retention
The Centurion cap has an in use life of up to 5 years
Related links
- Centurion Safety Black Navy Short Bump Cap ABS
- Centurion Safety Black Navy Standard Bump Cap ABS
- 3M Yellow Short Bump Cap ABS
- Centurion Safety Navy Short Bump Cap ABS
- Centurion Safety Black Standard Bump Cap ABS
- Centurion Safety Navy Red Green Cotton
- Centurion Safety Red Black Green Cotton
- Centurion Safety Navy Black Standard Bump Cap ABS
