Centurion Safety Black Standard Bump Cap ABS

Subtotal (1 unit)*

MYR119.11

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR119.11

*price indicative

RS Stock No.:
232-5904
Mfr. Part No.:
9019864 S18K
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Product Type

Bump Cap

Colour

Black

Peak Type

Standard

Ventilated

No

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

No

Adjustable Type

Strap

Inner Shell Material

ABS

Outer Material

ABS

Head Size

54 → 54 cm

RoHS Status: Exempt

COO (Country of Origin):
CN
Introducing the Centurion Safety's robust CAP 2000. This high-quality bump cap is a versatile piece of personal protective equipment that can be used across many applications where there is a risk of obtaining a minor head bump or laceration on the head.

Features and Benefits:


Traditional panel baseball bump cap with ventilation mesh grills

Complete with full 360° ABS liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy