uvex Black Standard Bump Cap ABS
- RS Stock No.:
- 195-1609
- Mfr. Part No.:
- 9794402
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR125.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 54 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR125.09 |
*price indicative
- RS Stock No.:
- 195-1609
- Mfr. Part No.:
- 9794402
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Head Size | 60 → 63 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Head Size 60 → 63 cm | ||
Outer Material ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
"Even in areas where it is not required, head protection can significantly reduce the risk of injury. The impact-resistant cap also gives your employees a sporty look.
Impact-resistant cap with ABS plastic shell and integrated shock-absorbing elements with a honeycomb structure, compliant with EN 812 standards.
Dimensions: 60 to 63 cm
Colour: black
Reliable shock protection
Innovative hard-shell element in the ""armadillo"" design with a honeycomb structure and shock-absorbing elements
Freely customisable with printing, embroidery, and special colours"
Related links
- uvex Black Standard Bump Cap ABS
- 3M Black Standard Bump Cap ABS
- Coverguard Black Standard Bump Cap ABS
- Centurion Safety Black Standard Bump Cap ABS
- Centurion Safety Navy Black Standard Bump Cap ABS
- Centurion Safety Black Navy Standard Bump Cap ABS
- 3M Blue Standard Bump Cap ABS
- 3M Grey Standard Bump Cap ABS
