3M Black Standard Bump Cap ABS
- RS Stock No.:
- 230-9880
- Distrelec Article No.:
- 303-99-638
- Mfr. Part No.:
- 7100217865
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR130.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 549 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.46 |
*price indicative
- RS Stock No.:
- 230-9880
- Distrelec Article No.:
- 303-99-638
- Mfr. Part No.:
- 7100217865
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 50365, EN 812, EN 397, EN 14052, EN 12492 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Outer Material | ABS | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 50365, EN 812, EN 397, EN 14052, EN 12492 | ||
EN 812 Compliant Yes | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Outer Material ABS | ||
Head Size 52 → 65 cm | ||
- COO (Country of Origin):
- HU
3M Bump Cap, Black, ABS - 7100217865
This 3M First Base 3 Bump Cap is an essential piece of protective headwear designed for low-risk applications. Crafted from durable ABS material, this black bump cap is adjustable and features a comfortable integral sweatband. Suitable for head sizes ranging from 52 to 65 cm, it offers a practical solution for wearers in industries such as automation and maintenance.
Features & Benefits
• Designed for comfort with a machine washable fabric layer
• Protective ABS material shields against knocks and bumps
• Adjustable strap for a secure fitting tailored to user preferences
• Contoured design enhances compatibility with other PPE
• Fully complies with EN812 standards for safety and performance
• Lightweight construction ensures high wearer acceptance
Applications
• Used in aerospace and automotive manufacturing environments
• Suitable for tradespeople in maintenance tasks without falling hazards
• Ideal for transportation and logistics workers in controlled settings
• Commonly worn by professionals in police and government institutions
• Effective for use indoors where head collisions with stationary objects occur
How does this bump cap enhance safety in specific work environments?
The bump cap is designed to protect against minor injuries from contact with hard surfaces, making it suitable for environments where there is a risk of head contact. This protective gear prevents scalp lacerations and other superficial injuries prevalent in low-risk jobs.
What maintenance requirements should I follow for this cap?
The cap is machine washable, but it is essential to follow the washing instructions indicated on the care labels. This ensures longevity and maintains the integrity of the protective materials.
What does the internal retention system provide?
The two-part adjustable strap system includes fabric tape and an elasticated loop, which allows for a comfortable and secure fit. The black plastic slider ensures that the adjustment is straightforward and effective for different head sizes.