Centurion Safety Red, Navy, Black, Grey, Green, Royal Blue Reduced Bump Cap ABS, Cotton

Subtotal (1 unit)*

MYR116.93

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.93

*price indicative

RS Stock No.:
265-6053
Mfr. Part No.:
9019854 S28K
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Red, Navy, Black, Grey, Green, Royal Blue

Product Type

Bump Cap

Peak Type

Reduced

Ventilated

Yes

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

EN 812:2012

Inner Shell Material

ABS

Adjustable Type

Velcro Brand fastener with tuck-in strap eyelet

Head Size

54 → 59 cm

Outer Material

ABS, Cotton

RoHS Status: Exempt

COO (Country of Origin):
CN
The Centurion Safety product is a baseball bump cap that protects against minor bumps and scrapes to the head whilst also doubling as a fashionable comfortable piece of work wear. It combines high ventilation, high flexibility and reassuring protection. It also has corporate badging which is done via embroidery or transfer print.

Design cap is fitted over an ABS liner to provide lightweight head protection

Cap Cover is made of Brushed Cotton

Shell is made up of ABS

Pads are made from Brushed Nylon Fabric covered EVA foam pad

The Centurion cap has an in use life of up to 5 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy