Ansell Lighting Rectangular LED Lighting Bulkhead Lamp Supplied, IP65
- RS Stock No.:
- 269-7491
- Mfr. Part No.:
- AOSLED/3M/ST
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 269-7491
- Mfr. Part No.:
- AOSLED/3M/ST
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Shape | Rectangular | |
| Lamp Type | LED | |
| Product Type | Lighting Bulkhead | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Luminous Flux | 405 lm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Shape Rectangular | ||
Lamp Type LED | ||
Product Type Lighting Bulkhead | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
Luminous Flux 405 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell osprey high rack bulkhead is made up of polycarbonate material and has aesthetically designed for modern appearance. Its compact high polished reflector design provide required light level from high mounting heights. Its high performance LEDs and optical performance allows increased spacing ratios.
Modern slim profile
Self-test as standard
20mm side and rear cable entries
Related links
- Ansell Lighting Rectangular Rectangular LED Bulkhead Light 220V IP65, AOSLED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, AKTLED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, ASWTLED
- Ansell Lighting Square LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Thorlux Lighting Rectangular Rectangular LED Bulkhead Light IP65, PL
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1

