Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- RS Stock No.:
- 269-7385
- Mfr. Part No.:
- ADLED1/WV/CCT
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR223.97
- RS Stock No.:
- 269-7385
- Mfr. Part No.:
- ADLED1/WV/CCT
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Shape | Round | |
| Lamp Type | LED | |
| Product Type | Lighting Bulkhead | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Luminous Flux | 860 lm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Shape Round | ||
Lamp Type LED | ||
Product Type Lighting Bulkhead | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
Luminous Flux 860 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell delta CCT 1 white LED round bulkhead suitable for ancillary areas and industrial applications. It is supplied with optional trim attachment which provides a more commercially aesthetic appearance. It has push fit feed in and feed out terminals for speed and ease of installation. Its internal CCT selector switch allows the installer to choose the CCT between 3000K and 4000K. It has unique Visiluxe diffuser which allows 90% light transmission from LED source for increased performance.
Instant light output and unlimited switching
Polycarbonate material
Related links
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Square LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Rectangular LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP44, ABELED

