Ansell Lighting Circular Circular LED Bulkhead Light, 5 W, 220V, 240 V Lamp Supplied, IP44, ABELED

Subtotal (1 unit)*

MYR196.67

Add to Basket
Select or type quantity
Being discontinued
  • 4 left, ready to ship from another location
  • Final 40 unit(s) shipping from 12 November 2026
Units
Per Unit
1 +MYR196.67

*price indicative

RS Stock No.:
289-2185
Mfr. Part No.:
ABELED/WV
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Bulkhead Light

Shape

Circular

Power

5W

Voltage

220V, 240V

Lamp Type

LED

Luminous Flux

440lm

Lamp Supplied

Yes

Sub Type

Bulkhead

Series

ABELED

Minimum Operating Temperature

0°C

Maximum Operating Temperature

25°C

Standards/Approvals

No

IP Rating

IP44

Lamp Shape

Circular

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Multi purpose compact surface LED bulkhead suitable for residential applications. This LED bulkhead has all polycarbonate construction. With IP44 rating and suitable for bathroom use.

Non dimmable

Class 1 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy