Ansell Lighting Rectangular Rectangular LED Bulkhead Light, 8 W, 220V, 240 V Lamp Supplied, IP65, AOSLED

Subtotal (1 unit)*

MYR558.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR558.99

*price indicative

RS Stock No.:
289-2292
Mfr. Part No.:
AOSLED/3M/ST
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Bulkhead Light

Shape

Rectangular

Power

8W

Voltage

220V, 240V

Housing Material

Polycarbonate

Colour Temperature

6500K

Luminous Flux

405lm

Lamp Type

LED

Lamp Supplied

Yes

Sub Type

Bulkhead

Series

AOSLED

Lifespan

50000h

Length

330mm

Minimum Operating Temperature

0°C

Width

135mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Depth

69mm

IP Rating

IP65

Lamp Shape

Rectangular

Anti-corrosive

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Bulkhead Light is a modern slim profile IP65 LED polycarbonate bulkhead light. It has compact high polished reflector design to provide required light level from high mounting heights. Its high performance LEDs and optical performance allows increased spacing ratios.

Self test as standard

IP65 degree protection

IK08 degree protection

20 mm side and rear cable entries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy