4lite UK Bulkhead Light, IP65, 4L2
- RS Stock No.:
- 269-7325
- Mfr. Part No.:
- 4L2/3413
- Manufacturer:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR262.02
- RS Stock No.:
- 269-7325
- Mfr. Part No.:
- 4L2/3413
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Lamp Supplied | No | |
| IP Rating | IP65 | |
| Series | 4L2 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Lamp Supplied No | ||
IP Rating IP65 | ||
Series 4L2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell wall lantern have choice of top arm or bottom arm mounting making it installer friendly without the need for additional wiring. It has corrosion resistant polycarbonate finish.
Option of PIR sensor for added security
Suitable for E27 lamp
Related links
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica

