LEDVANCE Round Round LED Bulkhead Light, 18 W, 220V, 240 V Lamp Supplied, IP44
- RS Stock No.:
- 240-7171
- Mfr. Part No.:
- 4058075617940
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR201.94
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR201.94 |
*price indicative
- RS Stock No.:
- 240-7171
- Mfr. Part No.:
- 4058075617940
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 18W | |
| Colour Temperature | 3000K | |
| Housing Material | Die Cast Aluminium | |
| Voltage | 220V, 240V | |
| Lamp Type | LED | |
| Luminous Flux | 1440lm | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Sub Type | Economic Circular LED | |
| Luminous Efficacy | 80Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | TÜV SÜD, EAC, EPD, CE, CB | |
| Diameter | 330mm | |
| Depth | 110mm | |
| IP Rating | IP44 | |
| Diffuser Finish | Transparent | |
| Lamp Shape | Round | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 18W | ||
Colour Temperature 3000K | ||
Housing Material Die Cast Aluminium | ||
Voltage 220V, 240V | ||
Lamp Type LED | ||
Luminous Flux 1440lm | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Sub Type Economic Circular LED | ||
Luminous Efficacy 80Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals TÜV SÜD, EAC, EPD, CE, CB | ||
Diameter 330mm | ||
Depth 110mm | ||
IP Rating IP44 | ||
Diffuser Finish Transparent | ||
Lamp Shape Round | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The Ledvance Surface Circular luminaire are modern replacement lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the electrical energy. They have a lifetime of up to 30,000 hours. Ledvance Surface Circular Luminaires are suitable for a variety of applications and can be used as wall lights or ceiling lights. The main areas of applications are corridors, stairways, bathrooms, entrances and hallways. LEDVANCE Round LED Luminaires are also great as accent lighting in large volume rooms.
Beam angle 120°
Type of protection IP44 (ceiling mounting), IP20 (wall mounting)
Impact resistance IK03
Metal housing, PMMA cover
Ambient temperature in operation -20…+40 °C
Related links
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP44, ABELED
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
