LEDVANCE Round Round LED Bulkhead Light, 13 W, 220V, 240 V Lamp Supplied, IP44

Subtotal (1 unit)*

MYR157.95

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.95

*price indicative

RS Stock No.:
240-7169
Distrelec Article No.:
304-09-671
Mfr. Part No.:
4058075617865
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Round

Power

13W

Colour Temperature

3000K

Voltage

220V, 240V

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

920lm

Colour

Cool White

Lamp Supplied

Yes

Sub Type

Economic Circular LED

Luminous Efficacy

70Lm/W

Minimum Operating Temperature

-20°C

Lifespan

100000h

Maximum Operating Temperature

50°C

Depth

110mm

Diameter

330mm

Standards/Approvals

TÜV SÜD, EAC, CE, CB, EPD

IP Rating

IP44

Diffuser Finish

Transparent

Anti-corrosive

No

Lamp Shape

Round

COO (Country of Origin):
CN
The Ledvance Surface Circular luminaire are modern replacement lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the electrical energy. They have a lifetime of up to 30,000 hours. Ledvance Surface Circular Luminaires are suitable for a variety of applications and can be used as wall lights or ceiling lights. The main areas of applications are corridors, stairways, bathrooms, entrances and hallways. LEDVANCE Round LED Luminaires are also great as accent lighting in large volume rooms.

Beam angle 120°

Type of protection IP44 (ceiling mounting), IP20 (wall mounting)

Impact resistance IK03

Metal housing, PMMA cover

Ambient temperature in operation -20…+40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy