LEDVANCE Round Fluorescent Lamp LED, 17.5 W, 240V, IP65, 286247
- RS Stock No.:
- 732-688
- Mfr. Part No.:
- 4099854286247
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
MYR991.76
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR991.76 |
*price indicative
- RS Stock No.:
- 732-688
- Mfr. Part No.:
- 4099854286247
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED | |
| Power | 17.5W | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Lamp Type | Fluorescent Lamp | |
| Colour | Cool White, Warm White | |
| Luminous Efficacy | 120Lm/W | |
| Series | 286247 | |
| Lifespan | 65000h | |
| Minimum Operating Temperature | -20°C | |
| Width | 317mm | |
| Maximum Operating Temperature | 40°C | |
| Depth | 73mm | |
| Standards/Approvals | CE / CB / UKCA / EAC / ENEC / EL / EPD | |
| Diameter | 312mm | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED | ||
Power 17.5W | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Lamp Type Fluorescent Lamp | ||
Colour Cool White, Warm White | ||
Luminous Efficacy 120Lm/W | ||
Series 286247 | ||
Lifespan 65000h | ||
Minimum Operating Temperature -20°C | ||
Width 317mm | ||
Maximum Operating Temperature 40°C | ||
Depth 73mm | ||
Standards/Approvals CE / CB / UKCA / EAC / ENEC / EL / EPD | ||
Diameter 312mm | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The LEDVANCE Bulkhead Round Light designed to deliver reliable performance in demanding environments. It is Ideal for corridors, staircases, entrances, underground passages, and public spaces, offering versatile lighting with selectable colour temperature and power options. With its Durable construction and high protection ratings, it ensures long-lasting functionality even in humid or dusty conditions.
Flexible mounting patterns for practical installation
Compatible with emergency lighting systems using direct current
Optional decorative element for aesthetic and functional design
UV stabilized polycarbonate body with polycarbonate diffuser
Quick connect Terminal Block without tools
Related links
- LEDVANCE Round Fluorescent Lamp LED 240V 286186
- LEDVANCE Round Fluorescent Lamp LED 240V 286148
- LEDVANCE Round Fluorescent Lamp LED 240V 286100
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
