LEDVANCE Round Fluorescent Lamp LED, 17.5 W, 240V, IP65, 286186

N

This image is representative of the product range

Subtotal (1 unit)*

MYR786.33

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR786.33

*price indicative

RS Stock No.:
732-687
Mfr. Part No.:
4099854286186
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED

Power

17.5W

Voltage

240V

Colour Temperature

4000K

Housing Material

Polycarbonate

Lamp Type

Fluorescent Lamp

Colour

Cool White, Warm White

Luminous Efficacy

120Lm/W

Series

286186

Minimum Operating Temperature

-20°C

Lifespan

65000h

Width

266mm

Maximum Operating Temperature

40°C

Depth

73mm

Diameter

262mm

Standards/Approvals

CE / CB / UKCA / EAC / ENEC / EL / EPD

IP Rating

IP65

Lamp Shape

Round

COO (Country of Origin):
CN
The LEDVANCE Bulkhead Round Light designed to deliver reliable performance in demanding environments. It is Ideal for corridors, staircases, entrances, underground passages, and public spaces, offering versatile lighting with selectable colour temperature and power options. With its Durable construction and high protection ratings, it ensures long-lasting functionality even in humid or dusty conditions.

Flexible mounting patterns for practical installation

Compatible with emergency lighting systems using direct current

Optional decorative element for aesthetic and functional design

UV stabilized polycarbonate body with polycarbonate diffuser

Quick connect Terminal Block without tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy