LEDVANCE Round Fluorescent Lamp LED, 9.5 W, 240V, IP65, 286100
- RS Stock No.:
- 732-685
- Mfr. Part No.:
- 4099854286100
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
MYR472.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR472.90 |
*price indicative
- RS Stock No.:
- 732-685
- Mfr. Part No.:
- 4099854286100
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED | |
| Power | 9.5W | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Lamp Type | Fluorescent Lamp | |
| Luminous Flux | 1220lm | |
| Colour | Cool White, Warm White | |
| Series | 286100 | |
| Luminous Efficacy | 120Lm/W | |
| Length | 77mm | |
| Lifespan | 65000h | |
| Minimum Operating Temperature | -20°C | |
| Width | 266mm | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 262mm | |
| Standards/Approvals | CE / CB / UKCA / EAC / ENEC / EL / EPD | |
| Depth | 73mm | |
| IP Rating | IP65 | |
| Diffuser Finish | Polycarbonate | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED | ||
Power 9.5W | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Lamp Type Fluorescent Lamp | ||
Luminous Flux 1220lm | ||
Colour Cool White, Warm White | ||
Series 286100 | ||
Luminous Efficacy 120Lm/W | ||
Length 77mm | ||
Lifespan 65000h | ||
Minimum Operating Temperature -20°C | ||
Width 266mm | ||
Maximum Operating Temperature 40°C | ||
Diameter 262mm | ||
Standards/Approvals CE / CB / UKCA / EAC / ENEC / EL / EPD | ||
Depth 73mm | ||
IP Rating IP65 | ||
Diffuser Finish Polycarbonate | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The LEDVANCE Bulkhead Round Light designed to deliver reliable performance in demanding environments. It is Ideal for corridors, staircases, entrances, underground passages, and public spaces, offering versatile lighting with selectable colour temperature and power options. With its Durable construction and high protection ratings, it ensures long-lasting functionality even in humid or dusty conditions.
Flexible mounting patterns for practical installation
Compatible with emergency lighting systems using direct current
Optional decorative element for aesthetic and functional design
UV stabilized polycarbonate body with polycarbonate diffuser
Quick connect Terminal Block without tools
Related links
- LEDVANCE Round Fluorescent Lamp LED 240V 286186
- LEDVANCE Round Fluorescent Lamp LED 240V 286247
- LEDVANCE Round Fluorescent Lamp LED 240V 286148
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W) Warm White, Bulb shape
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
