Sylvania Circular LED Bulkhead Light, 6 W, 240V Lamp Supplied, IP54, SYLCIRCLE

Subtotal (1 unit)*

MYR123.87

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.87

*price indicative

RS Stock No.:
622-261
Mfr. Part No.:
43496
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Bulkhead Light

Shape

Circular

Power

6W

Voltage

240V

Housing Material

Steel

Colour Temperature

4000K

Lamp Type

LED

Luminous Flux

520lm

Colour

White

Lamp Supplied

Yes

Sub Type

LED Bulkhead

Series

SYLCIRCLE

Luminous Efficacy

85lm/Wrad

Lifespan

30000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Width

78mm

Standards/Approvals

Class I, IK03

Diameter

180mm

Depth

75mm

IP Rating

IP54

Diffuser Finish

Opal

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania ceiling or wall luminaire features integrated LED technology, making it an ideal solution for hallways, circulation spaces, or foyers. It provides even and uniform light distribution with a decorative halo lighting effect on the wall surface. Compatible with Besa mounting boxes, it requires a hole distance of 51mm for easy installation.

30,000 hours LED life expectancy

IP44 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy